• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex 630 100 038 YCA-50R4-3400-G012

Image similar
Product type
Safety light barrier
Length
1025 mm
Height
42 mm
Type
YCA-50R4-3400-G012
Model
Receiver
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 519.00 / piece)
€ 605.00
-14 %
€ 519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Safety category: 4
  • Performance level: PL e
  • Output (Ampere): 2 semiconductor outputs
  • Certification: TÜV/CE
Product type

Safety light barrier

Type

YCA-50R4-3400-G012

Model

Receiver

Range of uses

PPE

Max. operating voltage

24 V DC

Operating voltage

24 V DC (max)

Max. current consumption

75 mA

Response time

4.2 ms

Connector

M12 (5-pin)

Range (max.)

50 m

Output current

200 mA

Performance level

PL e

Safety rating

4

Rays

3

Beam spacing

400 mm

Protective field height

832 mm

Total height

832 mm

Content

1 pc(s)

IP65/67

Length

1025 mm

Width

48 mm

Height

42 mm

Dim

(L x W x H) 1025 x 48 x 42 mm

Min. temperature

0 °C

Max. temperature

+50 °C

Documents & Downloads

Datasheet

Datasheet 506433 Contrinex 630 100 038 YCA-50R4-3400-G012

User & Safety Instructions

User & Safety Instructions 506433 Contrinex 630 100 038 YCA-50R4-3400-G012

Information

Information 506433 Contrinex 630 100 038 YCA-50R4-3400-G012

Description

The multi-beam safety light barrier is intended to be used as a high-quality safety component for the protection of persons and machines. The Safetinex product has been developed according to the valid international safety standards and has the required certificates for use in the European Union, the United States and all other countries that have adopted the valid IEC standards. The device conforms to the highest safety level, that is, safety category 4, PL e, according to EN/ISO 13849-1 and type 4 according to IEC 61496-1/2.

This text is machine translated.

Scope of delivery

  • Mounting bracket

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)