• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cooler Master Silencio S400 Midi tower PC casing Black 2 built-in fans, Dust filter, Insulated

1/10
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

173 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coolermaster Silencio S400 PC-casing

  • Silencio design
  • Silencio technology
  • Sound-absorbing material
  • Ventilation at the top and front
  • This text is machine translated.

Technical specifications

  • Without side window
Product type

PC casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

USB A (USB 3.2 1st gen)

Headphone/mic combo jack (3.5 mm)

Card reader

6.4 cm (2.5") internal slots

4

8.9 cm (3.5") internal slots

4

13.3 cm (5.25") slots

1

Width

210 mm

Height

408 mm

Depth

418 mm

Weight

8

Form factor

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

2 x

Wireless charging

No

Dim

(W x H x D) 210 x 408 x 418 mm

Features

2 built-in fans

Dust filter

Insulated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2183276 Cooler Master Silencio S400 Midi tower PC casing Black 2 built-in fans, Dust filter, Insulated

Description

SILENCIO DESIGN
The minimalist design of the Silencio hides its complexity. Finely tuned design elements in form and function ensure minimal noise development and efficiently maintained system temperatures.

SILENCIO TECHNOLOGY
Behind the outer walls are pieces of meticulously placed sound insulation material. The development of the Silencio was driven by Soramas Cam64, so that the entire sound spectrum could be analyzed visually by source, resonance pattern and frequency.
By identifying peaks in certain frequency ranges, fine-tuning of the silencio was made possible to spread the resonance, reducing the focus of the noise generated by the system components. Every detail in the design optimized the Silencio for thermal efficiency and low noise, from the type of material used to the placement.

SOUND-ABSORBING MATERIAL
The Silencio uses a combination of sound-absorbing materials, thick soft foam up to heavy, mass-loaded vinyl to precisely counteract striking frequencies.

SILENCIO FANS
Two Silencio FP 120mm PWM fans are pre-installed with a rubber padding for noise reduction and possess specially developed blades, which enable a quiet operation as well as a high air pressure.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.97€ 127.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)