• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

copper earthing strap, bare 301002500 Kabeltronik

Image similar
Product type
Copper reinforced tape
Packaged
No
No. of leads
1 x
Halogen-free
No
Manufacturer part #
301002500-1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Copper reinforced tape

Packaged

No

No. of leads

1 x

Halogen-free

No

Manufacturer part #

301002500-1

Factory colour

Copper

Content

Sold per metre

Core layout

16 x 8 x 0.5 mm

Max. length sold by the metre

100 m

Sold per metre

Yes

Width

1.6 mm

Height

0.2 mm

Cross section

1 x 0.25 mm²

Cross section (each core)

0.25 mm²

RoHS-compliant
Type

301002500

Documents & Downloads

Datasheet

Datasheet 486097 copper earthing strap, bare 301002500 Kabeltronik

User & Safety Instructions

User & Safety Instructions 486097 copper earthing strap, bare 301002500 Kabeltronik

Description

Flat rolled tubes of bare copper wires.