• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Copper fabric tape 301005000-100 Kabeltronik Content: 100 m

Image similar
Product type
Copper reinforced tape
Packaged
Yes
No. of leads
1 x
Halogen-free
No
Manufacturer part #
301005000-100
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 1.05)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Copper reinforced tape

Packaged

Yes

No. of leads

1 x

Halogen-free

No

Manufacturer part #

301005000-100

Factory colour

Copper

Content

100 m

Core layout

16 x 16 x 0.5 mm

Sold per metre

No

Cross section

1 x 0.50 mm²

Cross section (each core)

0.50 mm²

Type

301005000

Documents & Downloads

Datasheet

Datasheet 1304401 Copper fabric tape 301005000-100 Kabeltronik Content: 100 m

User & Safety Instructions

User & Safety Instructions 1304401 Copper fabric tape 301005000-100 Kabeltronik Content: 100 m

Description

Flat-rolled hose made of bare copper wire.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)