• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coratec Interface connector NEM652 Total number of pins 8 Contact spacing: 2.54 mm NEM652-Stecker 1 pc(s)

Image similar
Product type
Interface connector
Connector type
Power strip, right angle
No. of rows
2
Series
NEM652
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

209 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NEM 652 interface connector with 8 cable

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 8

Our service for you

Technical specifications

Product type

Interface connector

Connector type

Power strip, right angle

No. of rows

2

Series

NEM652

CS

2.54 mm

Pins per row

4

Total number of pins

8

Width

7.00 mm

Pin shape

Square

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Dim

(L x W x H) 12.20 x 7.00 x 6.75 mm

Connection

Open end cable

Manufacturer part #

NEM652-Stecker

Factory colour

Black

Insulation material

PBT

Contact material

Phosphorus bronze

Nominal voltage

30 V AC

Height

6.75 mm

Length

12.20 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

NEM652-Stecker

Compatible with (details)

NEM652 socket

Rated surge voltage

150 V

Documents & Downloads

Datasheet

Datasheet 1327422 Coratec Interface connector NEM652 Total number of pins 8 Contact spacing: 2.54 mm NEM652-Stecker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1327422 Coratec Interface connector NEM652 Total number of pins 8 Contact spacing: 2.54 mm NEM652-Stecker 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)