
Number
Highlights & Details
Coratec Next 18-interface socket SMD
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 18
Our service for you
Technical specifications
- Product type
Interface socket
- Connector type
Power strip, straight
- No. of rows
2
- Series
CT0519S
- CS
0.50 mm
- Pins per row
9
- Total number of pins
18
- Width
5.80 mm
- Pin shape
Planar
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Content
1 pc(s)
- Dim
(L x W x H) 7.50 x 5.80 x 1.35 mm
- Connection
SMD
- Manufacturer part #
CT0519S-10-2x09P
- Factory colour
Beige
- Insulation material
Plastic (UL94V0-compliant)
- Contact material
Brass
- Height
1.35 mm
- Length
7.50 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
NEXT18-Buchse
- Compatible with (details)
Nest18 socket CT0519P-05-2x09P
- Rated surge voltage
150 V
Documents & Downloads
Datasheet
Datasheet 1327407 Coratec Interface socket CT0519S Total number of pins 18 Contact spacing: 0.50 mm CT0519S-10-2x09P 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1327407 Coratec Interface socket CT0519S Total number of pins 18 Contact spacing: 0.50 mm CT0519S-10-2x09P 1 pc(s)



