• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial 15670 RJ45 Patch cable CAT 6A S/FTP 50.00 m Black PUR coating 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
50.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,489.00 / piece)
€ 3,489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

50.0 m CCAT 6A PUR QUAD, Neutrik® 8 x etherCON® RJ45 on Schill drum SK 4823 RM incl. winding attachment Normal assignment

Our service for you

Technical specifications

  • Assignment: RJ45 Pinout T568B
  • Plug brand Neutrik ®
  • Wire cross-section (mm²): 0.22 mm²
  • AWG24/7
  • Conductor construction 7 x 0.22 mm²
  • Conductor insulations foam skin PE nom. 1.4 mm
  • Diameter outer sheath: 23.5mm +/- 0.4mm
  • Diameter CAT 7.9 mm +/- 0.2 mm
  • Capacitance conductor (pF/m): Less than 50 pF/m
  • Conductor resistance (ohms / km): 84 Ω / km.
  • PoE++ (99.9W) IEEE 802.3at-2018 max. Channel PoE (15.4W) 97 m
  • Max. Channel link: Channel of Class EA / CAT 6A (@ 500 MHz): 103m
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

4 x

Type A

RJ45 plug

No. of B connections

4 x

Type B

RJ45 plug

Cable length

50.00 m

Factory colour

Black

Connector version

straight

Cable features

PUR coating

24/7

Cable use

Networks

Version

Cable

Cable design

Round

LAN transfer rate

10000 MBit/s

Documents & Downloads

Datasheet

Datasheet 3344203 Cordial 15670 RJ45 Patch cable CAT 6A S/FTP 50.00 m Black PUR coating 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3344203 Cordial 15670 RJ45 Patch cable CAT 6A S/FTP 50.00 m Black PUR coating 1 pc(s)

Description

The CSE NN-SD 6A PUR LONGRUN cable drum consists of the CCAT 6A PUR QUAD, 8 x Neutrik® etherCON® CAT6A connectors and an extremely robust drum (SK 4601RM or SK4823RM) of the Schill® brand.
With its double shielding, a flexible inner conductor (AWG 24/7) and a robust yet flexible PUR-outer sheath it is highly powerful and reliable.
This cable supports Power over Ethernet (PoE++) with a power of 99.9 watt and is therefore predestined for audio networks, lighting control, EtherSound™ and mobile applications with a range of over 100 meters. It is particularly well suited for use in mobile applications, stage operation and outdoor transmissions.
Multicore 4 x CAT 6A
Flexible, robust, can be rolled,
Total PUR sheath for mobile indoor/outdoor applications
Data class CAT 6A (500 MHz)
Common shield S/FTP
AWG 24/7, with 7 wires/conductor
PoE++ (99.9W)  IEEE 802.3at-2018  max. Channel PoE (15.4W) 97 m
Neutrik® etherCON® CAT6A connectors
Transparent shrink hose for labeling the cables
Schill® cable reel (SK 4601RM (25 m), SK4823RM (50 and 75m))
Application: Data, Ethernet, audio networks, lighting control, EtherSound™

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)