User & Safety Instructions 1385093 Cordial Audio/phono Adapter cable [1x Jack plug 3.5 mm - 2x RCA plug (phono)] 6.00 m Black
Description
This Y-cable is particularly suitable for the connection of a computer or an MP3 player to a commercially available stereo system or to a DJ mixer. The gold-plated plug for an extraordinarily good transfer of the wanted signal.
This text is machine translated.
Features
Cable type: intro cable 2
Cable assignment: WCC
Plug Brand: REAN
Cable cross-section: 2 x 0.22 mm2
Length: 0.9 m, 1.5 m, 3 m, 6 m.
Description
This Y-cable is particularly suitable for the connection of a computer or an MP3 player to a commercially available stereo system or to a DJ mixer. The gold-plated plug for an extraordinarily good transfer of the wanted signal.