• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CFM 5 VK Cinch Cable extension [1x Jack plug 6.35 mm - 1x Jack socket 6.35mm] 5.00 m Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Cable use

Cinch

Product type

Cinch Cable extension

Version

Cable extension

No. of A connectors

1 x

Type A

Jack plug 6.35 mm

No. of B connections

1 x

Type B

Jack socket 6.35mm

Cable length

5.00 m

Factory colour

Black

Connector version

straight

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1070902 Cordial CFM 5 VK Cinch Cable extension [1x Jack plug 6.35 mm - 1x Jack socket 6.35mm] 5.00 m Black

Description

Symmetric connection cable 6.3 mm symmetrical jack female (female) to 6.3 mm symmetrical jack male (male) 5 meters.

This text is machine translated.

Features

  • Assignment: Symmetric TRS jack female to symmetric TRS jack male
  • Plug mark: REAN by Neutrik
  • Plug: 6.3 mm stereo gold ; Socket 6.3 mm stereo gold
  • Length: 5 m.

More interesting products

(*All information is plus legal VAT)