User & Safety Instructions 1070905 Cordial CFU 1,5 MC Audio/phono Adapter cable [2x XLR plug - 2x RCA plug (phono)] 1.50 m Black
Description
Protect Your Sound & Environment. The quality of our cables is really uncontested and when it comes to packaging we thoroughly value sustainability more than we used to – though not at the expense of sturdiness. We have decided to use environment-friendly paper that will – in combination with a novel, biodegradablefoil – meet all modern standards regarding sustainable packaging. By the way, this combination of environment-friendly materials is unique in our industry.
Features
Length: 1.5 m
Plug: Reanstecker made by Neutrik (2x phono 2x XLR male)
Cable: Cordial Twin Patch black
Cross-section of the cable: 0.22 mm2.
Description
Protect Your Sound & Environment. The quality of our cables is really uncontested and when it comes to packaging we thoroughly value sustainability more than we used to – though not at the expense of sturdiness. We have decided to use environment-friendly paper that will – in combination with a novel, biodegradablefoil – meet all modern standards regarding sustainable packaging. By the way, this combination of environment-friendly materials is unique in our industry.
Features
Length: 1.5 m
Plug: Reanstecker made by Neutrik (2x phono 2x XLR male)