• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CFU 1,5 PP Audio/phono Adapter cable [2x Jack plug 6.35 mm - 2x Jack plug 6.35 mm] 1.50 m Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Cable use

Audio/phono

Product type

Audio/phono Adapter cable

Version

Adapter cable

No. of A connectors

2 x

Type A

Jack plug 6.35 mm

No. of B connections

2 x

Type B

Jack plug 6.35 mm

Cable length

1.50 m

Factory colour

Black

Connector version

straight

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1645830 Cordial CFU 1,5 PP Audio/phono Adapter cable [2x Jack plug 6.35 mm - 2x Jack plug 6.35 mm] 1.50 m Black

More interesting products

(*All information is plus legal VAT)