• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CFY 0,3 KPP Audio/phono Y adapter [1x Jack socket 6.35mm - 2x Jack plug 6.35 mm] 30.00 cm Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Cable use

Audio/phono

Product type

Audio/phono Y adapter

Version

Y adapter

No. of A connectors

1 x

Type A

Jack socket 6.35mm

No. of B connections

2 x

Type B

Jack plug 6.35 mm

Cable length

30.00 cm

Factory colour

Black

Connector version

straight

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1645825 Cordial CFY 0,3 KPP Audio/phono Y adapter [1x Jack socket 6.35mm - 2x Jack plug 6.35 mm] 30.00 cm Black

Description

Cordial CFY 0.3 KPP. Track 1: 2 x 6.35 mm, plug connector 1 Gender: Male, connection 2: 6.35 mm, plug connector 2 Gender: Female, Connection Contacts Coating: Gold, cable length: 0.3 m, product color: black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)