User & Safety Instructions 3363991 Cordial EYB 8-0 C 10 VX Stage box 10 m No. of inputs:4 x No. of outputs:4 x
Description
The EYB 8-0 C VX is a 8-way multi-core with stage box for the transmission of 8 individual channels (4x symmetric, 4x asymmetric) from the stage to the FOH or in the rehearsal room.
This unbreakable box with metal housing is particularly robust and can withstand a variety of loads. The pairs of conductors with each conductor cross-section of 0.14 mm² are individually shielded (foil screen with inlet wire, 100% cover) and thus enable an undistorted signal transmission even over longer distances.
The individual channels are numbered for easy handling on the stage box and the cable end. Individual rubber grommets on the XLR male and 6.3 mm mono-jack plugs provide individual protection against dust and moisture; all plugs are additionally secured in a bag for transportation. The robust PVC sheath reliably protects the pairs of wires lying inside against notches and strains. Additional anti-kink elements at all transfer points ensure long durability. Both Stage box and plugs can be screwed on if necessary.
With the elements line, Cordial offers products for beginners and especially price-conscious users, who still attach importance to the usual Cordial quality.
This text is machine translated.
Description
The EYB 8-0 C VX is a 8-way multi-core with stage box for the transmission of 8 individual channels (4x symmetric, 4x asymmetric) from the stage to the FOH or in the rehearsal room.
This unbreakable box with metal housing is particularly robust and can withstand a variety of loads. The pairs of conductors with each conductor cross-section of 0.14 mm² are individually shielded (foil screen with inlet wire, 100% cover) and thus enable an undistorted signal transmission even over longer distances.
The individual channels are numbered for easy handling on the stage box and the cable end. Individual rubber grommets on the XLR male and 6.3 mm mono-jack plugs provide individual protection against dust and moisture; all plugs are additionally secured in a bag for transportation. The robust PVC sheath reliably protects the pairs of wires lying inside against notches and strains. Additional anti-kink elements at all transfer points ensure long durability. Both Stage box and plugs can be screwed on if necessary.
With the elements line, Cordial offers products for beginners and especially price-conscious users, who still attach importance to the usual Cordial quality.