• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coroplast 1466 SDR 217520 Floor marker tape Red (L x W) 10 m x 60 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.60)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wuppertal traffic lights

  • Red
  • (L x W) 10 m x 60 mm
  • "Bereich freihalten!" text tape

Technical specifications

Product type

Floor marker tape

Adhesive tape features

"Bereich freihalten!" text tape

Length

10 m

Width

60 mm

Factory colour

Red

Type

1466 SDR

Content

1 pc(s)

Dim

(L x W) 10 m x 60 mm

Documents & Downloads

Datasheet

Datasheet 2270530 Coroplast 1466 SDR 217520 Floor marker tape Red (L x W) 10 m x 60 mm 1 pc(s)

Datasheet 2270530 Coroplast 1466 SDR 217520 Floor marker tape Red (L x W) 10 m x 60 mm 1 pc(s)

Datasheet 2270530 Coroplast 1466 SDR 217520 Floor marker tape Red (L x W) 10 m x 60 mm 1 pc(s)

Datasheet 2270530 Coroplast 1466 SDR 217520 Floor marker tape Red (L x W) 10 m x 60 mm 1 pc(s)

Datasheet 2270530 Coroplast 1466 SDR 217520 Floor marker tape Red (L x W) 10 m x 60 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2270530 Coroplast 1466 SDR 217520 Floor marker tape Red (L x W) 10 m x 60 mm 1 pc(s)

Description

Coroplast smart distancing tape is characterized by its excellent adhesion on different surfaces, which makes it suitable for various applications. Use and use for industry, trade, wholesale and retail trade, mainly on smooth floors in sales and business premises, offices, practices, etc. Underground must
be tested for suitability.

This text is machine translated.

Hints

Follow the processing instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)