• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coroplast 4250P 4250P-15 mm Double sided adhesive tape Coroplast 4250P Black (L x W) 66 m x 15 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.48)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-sided foam adhesive tape

  • Black
  • (L x W) 66 m x 15 mm
  • Temperature-resistant

Technical specifications

  • Protective Cover: Silicone paper, white
Product type

Double sided adhesive tape

Adhesive tape features

Temperature-resistant

Length

66 m

Width

15 mm

Thickness

0.8 mm

Max. temperature

+100 °C

Min. temperature

-40 °C

Factory colour

Black

Adhesive type

Acrylic

Carrier material

Polyethylene foam

Series

Coroplast 4250P

Type

4250P

Content

1 pc(s)

Dim

(L x W) 66 m x 15 mm

Documents & Downloads

Datasheet

Datasheet 549905 Coroplast 4250P 4250P-15 mm Double sided adhesive tape Coroplast 4250P Black (L x W) 66 m x 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 549905 Coroplast 4250P 4250P-15 mm Double sided adhesive tape Coroplast 4250P Black (L x W) 66 m x 15 mm 1 pc(s)

Description

Double-sided adhesive tape with a very good Endklebkraft, at the same time high temperature resistance. The foam is characterised by its high elongation at break. Typical application areas include the gluing of trims, emblems and mirrors in the automotive industry.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)