• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Corsair VENGEANCE RGB DDR5 6000MT/s 16GB - GREY PC RAM kit DDR5 16 GB 2 x 8 GB 288-pin DIMM CL36 CMH16GX5M2E6000Z36

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Corsair VENGEANCE RGB DDR5 6000MT/s 16GB - GREY PC RAM kit

  • 16 GB (2x 8 GB)
  • Clock rate
  • Voltage 1.35 V

Technical specifications

  • CAS Latency: 36
  • Storage layout (modules x size): 2 x 8 GB
Product type

PC RAM kit

Type

VENGEANCE RGB DDR5 6000MT/s 16GB - GREY

Memory

16 GB

Memory units

2

Memory size per module

8 GB

Configuration

288-pin DIMM

Latencies

CL36

Factory colour

Grey

Operating voltage

1.35 V

Memory techology

DDR5

Range of use

PC

Memory size (RAM)

2 x 8 GB

Model

CMH16GX5M2E6000Z36

16 GB

Compatible with

AMD 600 Series, AMD 800 Series, Intel 600 Series, Intel 700 Series

Weight

150 g

UKCA

yes

Intel Extreme Memory Profile (XMP)

yes

Backlight

yes

Memory data transfer rate

6000 MT/s

AMD Extended Profiles for Overclocking (EXPO)

yes

SPD profile

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3762630 Corsair VENGEANCE RGB DDR5 6000MT/s 16GB - GREY PC RAM kit DDR5 16 GB 2 x 8 GB 288-pin DIMM CL36 CMH16GX5M2E6000Z36

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?

More interesting products

(*All information is plus legal VAT)