• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crucial CT8G4DFRA32A PC RAM card DDR4 8 GB 1 x 8 GB 3200 MHz 288-pin DIMM CL22 CT8G4DFRA32A

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crucial CT8G4DFRA32A PC RAM card

  • 8 GB (1x 8 GB) DDR4 RAM
  • Clock rate 3200 MHz
  • Voltage 1.2 V

Technical specifications

Product type

PC RAM card

RAM type

DDR4 RAM

Type

CT8G4DFRA32A

Memory

8 GB

Memory units

1

Memory size per module

8 GB

Configuration

288-pin DIMM

Specs

PC4-25600

Clock speed

3200 MHz

Latencies

CL22

Features

Unbuffered

Factory colour

Multicolour

Operating voltage

1.2 V

Memory techology

DDR4

Range of use

PC

Server

Memory size (RAM)

1 x 8 GB

Model

CT8G4DFRA32A

Weight

0.02

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2850926 Crucial CT8G4DFRA32A PC RAM card DDR4 8 GB 1 x 8 GB 3200 MHz 288-pin DIMM CL22 CT8G4DFRA32A

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?

More interesting products

(*All information is plus legal VAT)