• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingston ValueRAM Laptop RAM card DDR5 8 GB 1 x 8 GB Non-ECC 5600 MHz 262-pin SO-DIMM CL46 KVR56S46BS6-8

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingston ValueRAM Laptop RAM card

  • 8 GB (1x 8 GB) DDR5 RAM
  • Clock rate 5600 MHz
  • Voltage 1.1 V

Technical specifications

Product type

Laptop RAM card

RAM type

DDR5 RAM

Type

ValueRAM

Memory

8 GB

Memory units

1

Memory size per module

8 GB

Configuration

262-pin SO-DIMM

Specs

PC5-44800

Clock speed

5600 MHz

Latencies

CL46

Data integrity check

Non-ECC

Features

Unbuffered

Factory colour

Multicolour

Operating voltage

1.1 V

Memory techology

DDR5

Range of use

Laptop

Memory size (RAM)

1 x 8 GB

Weight

0.016

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2823745 Kingston ValueRAM Laptop RAM card DDR5 8 GB 1 x 8 GB Non-ECC 5600 MHz 262-pin SO-DIMM CL46 KVR56S46BS6-8

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?

More interesting products

(*All information is plus legal VAT)