• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Team Group TED48G2666C1901 PC RAM card DDR4 8 GB 1 x 8 GB 2666 MHz 288-pin DIMM CL19 TED48G2666C1901

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Team Group TED48G2666C1901 PC RAM card

  • 8 GB (1x 8 GB) DDR4 RAM
  • Clock rate 2666 MHz
  • Voltage 1.2 V

Technical specifications

  • Data transfer bandwidth 21300 MB/s.
  • Intel compatibility: Z390 / Z490 / Z590 AMD: B550 / X570
  • Dimensions 32 (H) x 134 (L) mm
Product type

PC RAM card

RAM type

DDR4 RAM

Type

TED48G2666C1901

Memory

8 GB

Memory units

1

Memory size per module

8 GB

Configuration

288-pin DIMM

Clock speed

2666 MHz

Latencies

CL19

Factory colour

Multicolour

Operating voltage

1.2 V

Memory techology

DDR4

Range of use

PC

Memory size (RAM)

1 x 8 GB

Model

ELITE

Memory clock speed

2666 MHz

8 GB

UKCA

yes

ECC

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394693 Team Group TED48G2666C1901 PC RAM card DDR4 8 GB 1 x 8 GB 2666 MHz 288-pin DIMM CL19 TED48G2666C1901

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?

More interesting products

(*All information is plus legal VAT)