• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cotek AK 150-15 SMPSU 16.5 V DC 10 A 150 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cotek AK 150-15 SMPSU 16.5 V DC 10 A 150 W

  • Output15 V DC/10 A
  • 150 W power
  • Switched Mode
  • Input voltage range 90 - 264 V/AC, 127 - 370 V DC
  • Dimensions (L x W x H) 197 x 98 x 42 mm
  • Standby consumption <0.5W

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

10 A

Output current (max.) - rounded

10 A

Min. input voltage

90 V AC

Dim

(L x W x H) 197 x 98 x 42 mm

Output voltage (max.)

16.5 V DC

Connection

Screw terminal

150 W

No. of outputs

1 x

Output voltage 1

15 V DC

Output current 1

10 A

Type

closed

Weight

0.7 kg

Type

Switched Mode

Width

98 mm

Height

42 mm

Length

197 mm

Type

AK 150-15

150 W

Connection

Screw terminals

Input voltage

90 - 264 V/AC, 127 - 370 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 513336 Cotek AK 150-15 SMPSU 16.5 V DC 10 A 150 W

Warranty Terms

Warranty Terms 513336 Cotek AK 150-15 SMPSU 16.5 V DC 10 A 150 W

Description

Features

  • Power supply with standby consumption<0.5 W .
  • Very long life (MTBF)
  • Protection measures against overload, overvoltage and short circuit with automatic restart
  • International deployment of AC and DC wide input ranges
  • Safety TUV, EN, UL, CSA, IEC EMC / EMS: EN61000-3, EN61000-4, with PFC as per EN 61000-3-2