

SMPSU
264 V AC
27 A
27 A
90 V AC
(L x W x H) 249 x 127 x 41 mm
24 V DC
Screw terminal
648 W
1 x
24 V DC
27 A
closed
1.75 kg
Switched Mode
127 mm
41 mm
249 mm
AK 650-24
648 W
Screw terminals
90 - 264 V/AC, 127 - 370 V DC
yes
Datasheet 513348 Cotek AK 650-24 SMPSU 27 A 648 W 24 V DC 1 pc(s)
Datasheet 513348 Cotek AK 650-24 SMPSU 27 A 648 W 24 V DC 1 pc(s)
User & Safety Instructions 513348 Cotek AK 650-24 SMPSU 27 A 648 W 24 V DC 1 pc(s)
Conformity certificate 513348 Cotek AK 650-24 SMPSU 27 A 648 W 24 V DC 1 pc(s)
Warranty Terms 513348 Cotek AK 650-24 SMPSU 27 A 648 W 24 V DC 1 pc(s)