1/2
Image similar
ORBIT
Power supply unit
230 V
1.50 A
1.5 A
(Ø x H) 54 mm x 31 mm
12 V DC
Open end cable
18 W
closed
open cable ends
31 mm
OR/FL/0150.12/E
-10 - +40 °C
54 mm
18 W
12 V DC
Approx 80 cm strand
CE Low Voltage Directive · Complies with EN60950 · EMV-Norm EN55022/B
+20 °C
-40 °C
Datasheet 530313 Comatec OR/FL/0150.12/E Power supply unit 12 V DC 1.50 A 18 W
User & Safety Instructions 530313 Comatec OR/FL/0150.12/E Power supply unit 12 V DC 1.50 A 18 W
€ 72.98€ 45.98*
The necessary accessories are required to use the article as described.