• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SunPower Technologies SPS 025-24 SMPSU 24 V DC 1.1 A 25 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SunPower Technologies SPS 025-24 SMPSU 24 V DC 1.1 A 25 W

  • Pin-compatible with industry standard

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

1.1 A

Output current (max.) - rounded

1.1 A

Min. input voltage

85 V AC

Dim

(L x W x H) 79 x 50.8 x 28.5 mm

Output voltage (max.)

24 V DC

Connection

Screw terminal

25 W

No. of outputs

1 x

Type

closed

Type

Synchronised

Width

50.8 mm

Height

28.5 mm

Length

79 mm

Type

SPS 025-24

Output current (min.)

1.1 A

Output voltage (min.)

24 V DC

25 W

Connection

Screw terminals

Input voltage

85 - 264 V/AC / 120 - 375 V DC

Size

A

Documents & Downloads

Datasheet

Datasheet 510226 SunPower Technologies SPS 025-24 SMPSU 24 V DC 1.1 A 25 W

User & Safety Instructions

User & Safety Instructions 510226 SunPower Technologies SPS 025-24 SMPSU 24 V DC 1.1 A 25 W

Warranty Terms

Warranty Terms 510226 SunPower Technologies SPS 025-24 SMPSU 24 V DC 1.1 A 25 W

Description

Features

  • Standard mounting fixture therefore identical in construction to products of other power supply manufacturers
  • Very long service life thanks to the integration of high-quality components such as Nippon Chemi-Con capacitors or similar, thus high MTBF rate
  • Protective measures against overload, overvoltage and short-circuits with automatic restart
  • Internationally used thanks to universal voltage input of 85 to 265 V/AC / 47 – 63 Hz or 120 to 375 V/DC
  • Increased temperature range to 70 ºC with derating
  • Improved efficiency as a result of modern circuitry
  • All models that have a ‘P’ in their type designation (for instance, 510302 SPS060P-5) are equipped with PFC
  • Safety: TÜV, EN, UL, CSA, IEC EMC/EMS: EN61000-3, EN61000-4, with PFC according to EN 61000-3-2

Hints

Dimensions in mm:
A: 79 x 51 x 29, B: 99 x 82 x 35, C: 159 x 95 x 38, D: 198 x 95 x 38, E: 198 x 99 x 50,
F: 212 x 115 x 50, G: 275 x 125 x 63

More interesting products

(*All information is plus legal VAT)