• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

mgv 14.5943.975 SMPSU 72 V DC 13.5 A 1000 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 599.00 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

mgv 14.5943.975 SMPSU 72 V DC 13.5 A 1000 W

  • 200%-Powerboost
  • Wall fastening

Technical specifications

Product type

SMPSU

Input voltage (max.)

550 V AC

Max. output current

13.5 A

Output current (max.) - rounded

13.5 A

Min. input voltage

340 V AC

Dim

(W x H x D) 66 x 230 x 177 mm

Output voltage (max.)

72 V DC

Connection

Screw terminal

1000 W

No. of outputs

1 x

Output voltage 1

72 V DC

Output current 1

13.5 A

Type

closed

Weight

2 kg

Type

Synchronised

Width

66 mm

Height

230 mm

Type

SPH1013-7214

Depth

177 mm

1000 W

Connection

Screw terminals

Input voltage

340 - 550 V AC

Documents & Downloads

Datasheet

Datasheet 512524 mgv 14.5943.975 SMPSU 72 V DC 13.5 A 1000 W

User & Safety Instructions

User & Safety Instructions 512524 mgv 14.5943.975 SMPSU 72 V DC 13.5 A 1000 W

Information

Information 512524 mgv 14.5943.975 SMPSU 72 V DC 13.5 A 1000 W

Conformity certificate

Conformity certificate 512524 mgv 14.5943.975 SMPSU 72 V DC 13.5 A 1000 W

Description

The new, robust and very powerful Super-Slim SPH1013 series of power supplies give you a better performance in your application. The devices feature a 200-power boost, extensive protection and safety equipment and a high regenerative feedback.

Features

  • Parallel switchable with power breakup
  • Adjustable output voltage
  • IT- and Delta-network suitable
  • Remote ON/OFF and relay contact

More interesting products

(*All information is plus legal VAT)