• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Comatec ORP/26.24 Power supply unit 24 V DC 1.10 A 26.40 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Comatec ORP/26.24 Power supply unit 24 V DC 1.10 A 26.40 W

  • Output 24 V DC / 1.10 A
  • Power 26.40 W
  • Open end cable

Technical specifications

  • Housing made of UL-V0
  • with free ends
  • Overload and short circuit protected
Type

ORBIT

Product type

Power supply unit

Input voltage (max.)

230 V

Max. output current

1.10 A

Output current (max.) - rounded

1.1 A

Dim

(Ø x H) 54 mm x 33 mm

Output voltage (max.)

24 V DC

Connection

Open end cable

26.40 W

IP64

Type

closed

Weight

0.12 kg

PSU features

open cable ends

Height

33 mm

Type

ORP/26.24

Ambient temperature

max. 20 - 40 °C

(Ø)

54 mm

Mounting type

Approx 80 cm strand

Frequency

48 - 63 Hz

Standards

CE Low Voltage Directive · Complies with EN60950 · EMV-Norm EN55022/B

Max. temperature

+20 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1313692 Comatec ORP/26.24 Power supply unit 24 V DC 1.10 A 26.40 W

User & Safety Instructions

User & Safety Instructions 1313692 Comatec ORP/26.24 Power supply unit 24 V DC 1.10 A 26.40 W

Description

The power supplies are designed with lace-port for installation in the smallest wall outlets You will find their application in extremely small spaces, which are preferably of the home automation and in this way there is a continuous stabilized power supply directly where it is needed. An electronic circuit protects against overload and short circuit. This unit is supplied in a housing made of self-extinguishing UL-VO plastics, which guarantees the protection class II.

More interesting products

(*All information is plus legal VAT)