
Image similar
SMPSU
264 V AC
2.1 A
2.1 A
85 V AC
(L x W x H) 79 x 51 x 29 mm
12 V DC
Screw terminal
25 W
1 x
12 V DC
2.1 A
closed
190 g
Synchronised
51 mm
29 mm
79 mm
SPS G025-12
25 W
Screw terminals
120 - 264 V/AC, 85 - 375 V DC
B
Datasheet 511841 SunPower Technologies SPS G025-12 SMPSU 12 V DC 2.1 A 25 W
User & Safety Instructions 511841 SunPower Technologies SPS G025-12 SMPSU 12 V DC 2.1 A 25 W
Warranty Terms 511841 SunPower Technologies SPS G025-12 SMPSU 12 V DC 2.1 A 25 W