• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cotek AK 650-12 SMPSU 50 A 600 W 12 V DC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Installation power supply AK 650-12

  • High degree of efficiency

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

50 A

Output current (max.) - rounded

50 A

Min. input voltage

90 V AC

Dim

(L x W x H) 249 x 127 x 41 mm

Output voltage (max.)

12 V DC

Connection

Screw terminal

600 W

No. of outputs

1 x

Output voltage 1

12 V DC

Output current 1

50 A

Type

closed

Weight

1.75 kg

Type

Switched Mode

Width

127 mm

Height

41 mm

Length

249 mm

Type

AK 650-12

600 W

Connection

Screw terminals

Input voltage

90 - 264 V/AC, 127 - 370 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 513346 Cotek AK 650-12 SMPSU 50 A 600 W 12 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 513346 Cotek AK 650-12 SMPSU 50 A 600 W 12 V DC 1 pc(s)

Conformity certificate

Conformity certificate 513346 Cotek AK 650-12 SMPSU 50 A 600 W 12 V DC 1 pc(s)

Warranty Terms

Warranty Terms 513346 Cotek AK 650-12 SMPSU 50 A 600 W 12 V DC 1 pc(s)

Description

Features

  • Very long life (MTBF)
  • Current division in parallel mode
  • Output voltage and current can be set
  • Protection measures against overload, overvoltage and short circuit with automatic restart
  • International deployment of AC and DC wide input ranges
  • Safety TUV, EN, UL, CSA, IEC EMC / EMS: EN61000-3, EN61000-4, with PFC as per EN 61000-3-2

More interesting products

(*All information is plus legal VAT)