• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Covering cap 09200035441 HARTING Content: 1 pc(s) Protective cap

Packaging type
Piece
Product type
Protective cap
Type
09200035441
Manufacturer part #
09200035441
Factory colour
Pebble grey (RAL 7032)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Covering cap

Our service for you

Technical specifications

  • Material seal: NBR
  • material locking: Polyamide
  • Net weight: 10.36 g
  • Size: 3 A
  • Locking type: Longitudinal handle
  • Housing series: Han A
Packaging type

Piece

Type

09200035441

Product type

Protective cap

Manufacturer part #

09200035441

Factory colour

Pebble grey (RAL 7032)

Content

1 pc(s)

Material

Plastic

IP67

IP44

Max. temperature

+125 °C

Documents & Downloads

Datasheet

Datasheet 1988994 Covering cap 09200035441 HARTING Content: 1 pc(s) Protective cap

User & Safety Instructions

User & Safety Instructions 1988994 Covering cap 09200035441 HARTING Content: 1 pc(s) Protective cap

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)