• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Covering cap 09300105432 HARTING Content: 1 pc(s) Protective cap

Packaging type
Piece
Product type
Protective cap
Type
09300105432
Manufacturer part #
09300105432
Factory colour
Dust grey (RAL 7037)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Covering cap

Our service for you

Technical specifications

  • Material Seal: NBR
  • Material Lock: Stainless steel, Polycarbonate
  • Net weight: 77 g
  • Size: 10 B
  • Type of locking: Longitudinal brace
  • Housing series: Han B
  • Material flammability class according to UL 94 (locking bracket): V-0
Packaging type

Piece

Type

09300105432

Product type

Protective cap

Manufacturer part #

09300105432

Factory colour

Dust grey (RAL 7037)

Content

1 pc(s)

Material

Metal

IP65

Max. temperature

+125 °C

Documents & Downloads

Datasheet

Datasheet 1989009 Covering cap 09300105432 HARTING Content: 1 pc(s) Protective cap

User & Safety Instructions

User & Safety Instructions 1989009 Covering cap 09300105432 HARTING Content: 1 pc(s) Protective cap

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)