• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CPH Trackers GPS tracker Bicycle tracker Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gemstone Bike GPS Tracker

  • Battery life-span up to 6 years with 1 tracking/day
  • Satellite systems GPS, Galileo, Beidou, QZSS
  • Coverage over 150 countries
  • No monthly charges

Technical specifications

Product type

GPS tracker

Use

Bicycle tracker

GPS features

Splashproof casing

Factory colour

Black

Height

77 mm

Width

57 mm

Depth

47 mm

Weight

101 g

Dim

(W x H x D) 57 x 77 x 47 mm

Documents & Downloads

Datasheet

Datasheet 3202312 CPH Trackers GPS tracker Bicycle tracker Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3202312 CPH Trackers GPS tracker Bicycle tracker Black 1 pc(s)

Description

You have come one step closer to securing your bike.

WAS is a GPS tracker?
A GPS tracker is a device that "knows" its position using satellite communication. It sends this position to you so that you can track everything you attach to it, be it a car, a boat, a bicycle, an electric bike or any other device.

How it works
Gemstone is an autonomous detector designed for simplicity and reliability. Simply set your preferences, such as a 24-hour report interval, and it works independently and sends the positions as planned without further prompting. Once programmed, Gemstone follows your schedule and ensures regular updates without additional commands.
It strictly adheres to the set intervals. If it is set for 24-hour updates, it remains off between transmissions to optimize battery life. Changes to the settings take effect on the next scheduled transfer, ensuring smooth transitions without manual intervention.
Gemstone provides a convenient tracking experience for setup and forgetting, Ideal for users who value simplicity and consistent performance.

Activation
Activation of Gemstone is fast and easy and takes less than a minute. Simply scan the QR code on the device and select a standard profile for your tracker.
You can also activate the tracker quickly via Bluetooth.
After both methods you simply shake the device for 10 seconds and it is ready to use!

Profiles and Settings
Gemstone comes with 5 different standard tracking profiles:
Emergency The device sends a position every 10 minutes
Live The device sends a position when it sets in motion, every 15 minutes during motion and 15 minutes after the last movement. It also sends a position once a week
Parking The device sends a position 1 hour after the last movement. It also sends a position once a week
Weekly The device sends a position once a week.
Daily The device sends one positiononce a day The device is also equipped with dynamic firmware that enables the integration of individual profiles

Recommendation
We recommend using the Daily profile for optimal battery life and safety in any situation.

This text is machine translated.

Features

  • Changeable batteries Yes (DIY)**
  • Indoor tracking Yes
  • Cover +150 countries
  • Dimensions 7.7 x 4.7 x 5.7 cm
  • Weight: 101 g
  • Watertight: Yes, IP68
  • Battery type & capacity: LiSOCl2 (Lithium Thionyl Chloride), 4.4 Ah
  • Approvals: CE, FCC, UKCA
  • Connectivity: LTE-M, NB IoT, 2G
  • Satellite systems: GPS, Galileo, Beidou, QZSS
  • Vibration tested: Yes, MIL-STD-810
  • RTC (real-time clock)
  • Firmware updates OTA

Scope of delivery

  • GPS tracker (incl. battery)
  • User manual.

More interesting products

(*All information is plus legal VAT)