• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Navilock NL-602U GPS receiver Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Navilock GPS NL-602U USB

  • U-blox 6 GPS SuperSense high-performance chip
  • Processes signals from up to 50 satellites simultaneously
  • IPX6 protection class
  • Magnetic, non-slip bottom panel

Technical specifications

Product type

GPS receiver

Interfaces

USB

GPS features

Splashproof casing

Power supply

USB (built-in)

Factory colour

Black

Height

65 mm

Width

45 mm

Depth

22 mm

Weight

0.156

Dim

(W x H x D) 45 x 65 x 22 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 378835 Navilock NL-602U GPS receiver Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 378835 Navilock NL-602U GPS receiver Black 1 pc(s)

Description

This USB 2.0 GPS receiver with u-blox 6 SuperSense® chipset has a built-in active antenna. Navigation can be performed in connection with a notebook and suitable navigation software.

Features

  • U-blox 6 GPS SuperSense high-performance chip
  • Frequency: L1, 1575.42 MHz, C/A Code: 1 023 MHz
  • Processes signals from up to 50 satellites simultaneously
  • Supports AGPS, WAAS, EGNOS, and MSAS
  • Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG
  • USB specification 2.0
  • Auto Baud rate up to 115 200
  • UP-DATE rate: up to 5 Hz
  • Max. sensitivity - 162dBm
  • IPX6 protection class
  • Magnetic, non-slip bottom panel
  • LED display for GPS status
  • Operating temperature: -20°C to +60°C
  • Cold start in approx. 25 seconds
  • Hot start in about 1 second
  • Positional accuracy: 2.5 m CEP (circular error probable) and 2 m CEP with SBAS
  • Cable length: 1.50 m.

Scope of delivery

  • USB 2.0 receiver
  • Driver CD
  • User manual on CD ROM.

System requirements

  • Windows XP/Vista/7/8, Linux from Kernel 2.6
  • PC or laptop with a free USB port.

More interesting products

(*All information is plus legal VAT)