• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Salind GPS SALIND 114 G GPS tracker Vehicle tracker Black 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SALIND 11 4G GPS Tracker, vehicle tracker, auto tracker, multi-function tracker, 7,500 mAh

  • In case of an emergency, respond immediately thanks to various alarm functionsInstant ready to go: No limit tracking including SIM cardBuilt-in magnets for quick and easy attachmentRobust and splash-proofSuitable for vehicles, boats and motorbikesAlso transmits its location information at least 1x every 24 hours from the standbyApprox. 40 days battery life for everyday tracking, up to 90 days in standby mode

Technical specifications

  • Battery 7500 mAh Li-ionNetwork GSM/GPRSGPS chip MT2503Up to 10 m GPS accuracy
Product type

GPS tracker

Use

Vehicle tracker

GPS features

Emergency call function

Factory colour

Black

Height

109 mm

Width

76 mm

Depth

26 mm

Weight

256 g

Dim

(W x H x D) 76 x 109 x 26 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2638087 Salind GPS SALIND 114 G GPS tracker Vehicle tracker Black 1 pc(s)

User & Safety Instructions 2638087 Salind GPS SALIND 114 G GPS tracker Vehicle tracker Black 1 pc(s)

Information

Information 2638087 Salind GPS SALIND 114 G GPS tracker Vehicle tracker Black 1 pc(s)

Description

The NEW generation of GPS trackers supports the 4G network and guarantees you a higher network coverage as well as a future-proof use of the device. The all-inclusive package: Simply register online and you're done! The SIM-card and everything else that WAS is needed for start is directly included. A GPS Tracker can only be used in conjunction with a subscription at a time. All the benefits can be used unlimited starting at 4.17 per month. The FINDER-Portal offers many functions: LIVE location, route evaluation of the last 365 days, GPS positioning in entire Europe as well as other countries without additional costs and much more. No more annoying charging thanks to the strong battery power. Easy and flexible attachment through strong, built-in magnets. Through various alarms you are always immediately informed by push message on your mobile phone or by email:- Motion alarm: Alarm message as soon as the tracker is shaken.- Drop alarm: Alarm message as soon as the tracker is raised.- Radius alarm: Alarm message as soon as the specified radius is exited/entered.- Speed alarm: Alarm message as soon as the specified speed is exceeded.- Battery alarm: Alarm message when the battery level is low.

This text is machine translated.

Scope of delivery

  • Salind GPS Tracker 11 4GQuick start guideCharging cableM2M SIM card (already in the tracker)PAJ'S FINDER portal from just 4.17 a month

System requirements

  • Built-in SIM card. A FINDER can only be used in conjunction with a subscription.

More interesting products

(*All information is plus legal VAT)