
Number
Highlights & Details
SALIND 11 GPS Tracker, vehicle tracker, auto tracker, multi-function tracker, 10,000 mAh
- In case of an emergency, respond immediately thanks to various alarm functionsInstant ready to go: No limit tracking including SIM cardBuilt-in magnets for quick and easy attachmentRobust and splash-proofSuitable for vehicles, boats and motorbikesAlso transmits its location information at least 1x every 24 hours from the standbyApprox. 40 days battery life for everyday tracking, up to 90 days in standby mode
Technical specifications
- Battery 3.7 V 10,000 mAh Li-ionNetwork GSM/GPRSUbloX 7020 GPS chipUp to 5 GPS accuracy
- Product type
GPS tracker
- Use
Vehicle tracker
- GPS features
Emergency call function
- Factory colour
Black
- Height
109 mm
- Width
76 mm
- Depth
26 mm
- Weight
315 g
- Dim
(W x H x D) 76 x 109 x 26 mm
Documents & Downloads
Datasheet
Datasheet 2638094 Salind GPS SALIND 11 GPS tracker Vehicle tracker Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2638094 Salind GPS SALIND 11 GPS tracker Vehicle tracker Black 1 pc(s)
User & Safety Instructions 2638094 Salind GPS SALIND 11 GPS tracker Vehicle tracker Black 1 pc(s)
Information
Information 2638094 Salind GPS SALIND 11 GPS tracker Vehicle tracker Black 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Salind GPS Tracker 11Quick start guideCharging cableM2M SIM card (already in the tracker)PAJ'S FINDER portal from just 4.17 a month
System requirements
- Built-in SIM card. A FINDER can only be used in conjunction with a subscription.





