• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SKYRC GPS GSM020 GSM tracker 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Receiver L1, 1575.42 MHZ
  • Update frequency 10 Hz
  • Antenna: Integrated
  • Satellite signal reception sensitivity: -167dBm
  • Operating temperature 0° to +40°
  • Temperature at rest: -10° to +70°
  • Humidity in operating mode: 5% to 90%
Product type

GSM tracker

Height

16 mm

Width

39 mm

Depth

40 mm

Weight

35 g

Dim

(W x H x D) 39 x 16 x 40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400271 SKYRC GPS GSM020 GSM tracker 1 pc(s)

Description

Show how fast your RC Car or your airplane or helicopter really is moving everywhere and at all times with your Smartphone. With this small device SKYRC gives you the speed as well as other parameters directly at your hand. Simply download the APP, attach the measuring device, download APP and it's ready to go!

The high popularity of global navigation satellite systems (or, in short, GNSS) has inspired SKYRC to develop this low-weight, ultra-compact device for RC modeling. The antenna is hidden inside the housing and a highly sensitive receiver chip quickly determines the current position. In real time, all collected data is transferred to the associated smartphone APP using the Bluetooth connection.

The GNSS Performance Analyzer is therefore ideal for all RC Racers and flyers, as well as for cyclists and as companions while on longer trips. The user can easily view information on the smartphone such as acceleration, G-force, speed, time, distance, View height and vertical speed. The perfect help, in order to develop oneself as top driver/flyer.

This text is machine translated.

Features

  • 3 different modes for each occasion (drag race, track race, flying mode)
  • Built-in flash memory 1M (for up to 50 data sets)
  • In-built rechargeable LiPo-battery with around 5 hours battery time
  • Recorded data are useful analysis thanks to the APP
  • GPS coordinates
  • Supports metric and British measurements
  • Free APP from iOS 9.0 and Android 5.0 compatible

More interesting products

(*All information is plus legal VAT)