
Number
Highlights & Details
Tracililive EverFind GPS Tracker at no monthly cost
- No additional monthly charges
- Battery service life up to 6 years
- The latest 4G LTE-M mobile phone standard
- Dust- and waterproof (IP68)
- Wide range of uses
Technical specifications
- Product type
GPS tracker
- Use
Vehicle tracker
Multifunction tracker
- GPS features
Splashproof casing
- Power supply
3 x AA battery (included)
- Factory colour
Black
- Height
34 mm
- Width
88 mm
- Depth
62 mm
- Weight
180 g
- Dim
(W x H x D) 88 x 34 x 62 mm
Documents & Downloads
Datasheet
Datasheet 2890965 Trackilive EverFind GPS tracker Vehicle tracker, Multifunction tracker Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2890965 Trackilive EverFind GPS tracker Vehicle tracker, Multifunction tracker Black 1 pc(s)
User & Safety Instructions 2890965 Trackilive EverFind GPS tracker Vehicle tracker, Multifunction tracker Black 1 pc(s)
Description
No matter whether you want to secure your vintage car or your mobile home, the Traclitive EverFind GPS Tracker can be attached quickly and easily to all magnetic surfaces thanks to the magnetic base. Of course you can also screw or glue it together. With a Geofence and an alarm function you are always informed when your object is moving away from a certain area. And when you turn on the Distance/Light Sensor alarm, you will receive a notification when the GPS Tracker is removed from its location.
The position is determined via GPS, mobile phone masts or Wi-Fi networks and the position is transmitted via the mobile phone networks in the future-ready 4G LTE-M standard. The Trackiliv EverFind automatically selects the best mobile phone network and can be used worldwide without additional costs.
The free Traciliv APP (iOS & Android) gives you an overview of the current location of your GPS tracker. With the Tracilive EverFind GPS Tracker you are always in full control!
Application areas:
• Campervan
• Containers
• Logistics
• Car and truck
• Fleet management
• Boat
• Safety of watercraft
• Monitoring containers
• Long-term use thanks to high battery life
• Use as a travel diary by 365+ days of history storage.
This text is machine translated.
Features
- Dust- and waterproof (IP68)
- Smart energy management
- Smart motion detection
- Robust and versatile
- Multiple devices in one account can be managed
- Can be used worldwide.
Scope of delivery
- Track-live EverFind
- Quick guide.
Hints
System requirements
- Windows, iOS, Android, Mac




