• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Navilock NL-603P GPS receiver Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Navilock GPS NL-603 serial/PDA

  • U-blox 6 GPS SuperSense high-performance chip
  • GPS receiver with MD6 Navilock connector plug
  • Processes signals from up to 50 satellites simultaneously
  • IPX6 protection class

Technical specifications

Product type

GPS receiver

Interfaces

PS/2

GPS features

Splashproof casing

Factory colour

Black

Height

45 mm

Width

62 mm

Depth

22 mm

Weight

0.17

Dim

(W x H x D) 62 x 45 x 22 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 378837 Navilock NL-603P GPS receiver Black 1 pc(s)

Description

This GPS receiver with u-blox 6 SuperSence® chipset has a built-in active antenna. The MD6 universal connector enables optional USB or serial connection cables to be connected. Navigation can be performed in connection with a car PC or notebook and suitable navigation software.

Features

  • U-blox 6 GPS SuperSense high-performance chip
  • GPS receiver with MD6 Navilock connector plug (USB or serial connection cable optionally available)
  • Internal patch antenna
  • Central mounting thread with cable from the middle
  • Frequency: L1, 1575.42 MHz, C/A Code: 1 023 MHz
  • Processes signals from up to 50 satellites simultaneously
  • Supports AssistNow Offline (14 days of almanac data)
  • Supports AGPS, WAAS, EGNOS, and MSAS
  • Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG
  • Baud rate 9600 (configurable up to 115 200)
  • Update rate: up to 5 Hz
  • Max. sensitivity - 162 dBm
  • Waterproof casing (IPX7)
  • Operational temperature range: -20°C to +60°C
  • Cold start in approx. 25 seconds
  • Hot start in about 1 second
  • Cable length: 5 m
  • Positional accuracy: 2.5 m CEP (circular error probable) and 2 m CEP with SBAS.

Scope of delivery

  • NL-603P receiver
  • User manual on CD ROM.

System requirements

  • Linux from Kernel 2.6 , Mac, Windows 98SE/ME/2000/XP/Vista/7,
  • Windows Mobile 2003/5/6, Android from V2.1,
  • MD6 connection cable.

More interesting products

(*All information is plus legal VAT)