• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CPU-D250BLACK

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CPU-D250BLACK

  • Save space
  • Work place nice and proper hold
  • Easy to set up

Technical specifications

  • Type: Desk-mounted
  • Colour of product: Black
  • Maximum weight (capacity): 30 kg
Max. load

30 kg

Product type

PC bracket

Mounting type

Undertable

Factory colour

Black

Dim

(L x W x H) 18 cm x 19 cm x 100 mm

Width

19 cm

Height

100 mm

Length

18 cm

Depth

250 mm

Keyboard layout

French, AZERTY

Product type description

Zubehör TFT/LCD-TV

Weight

6.63

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1300664 CPU-D250BLACK

User & Safety Instructions

User & Safety Instructions 1300664 CPU-D250BLACK

Warranty Terms

Warranty Terms 1300664 CPU-D250BLACK

Description

This NewStar CPU mount, model CPU-D250BLACK, allows you to mount a computer under a desk. A CPU mount creates a need and clean desk because its stored under the desk and doesn’t use any valuable desk space. Increase the lifetime of your CPU due to reduction intake dust and dirt from floors. Keep the workplace clean without computers on the floor. This NewStar CPU mount allows vertical installation of computers. This CPU mount can swivel up to 180 degrees and can be pulled out under the desk to install cables easier. Hide your cables and keep the workplace nice and tidy. Easy to adjust in width and depth to fit most desktop and tower PCs. The specifications listed show maximum and minimum width and depth of the mount. All installation material is included with the product.

Scope of delivery

  • Mount
  • Fixings
  • Installation manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)