Datasheet 1526050 CRC 5-56 32734-AA Multi-purpose oil 500 ml
Security datasheet
Security datasheet 1526050 CRC 5-56 32734-AA Multi-purpose oil 500 ml
Signal word
Attention
GHS / H Statements
H 223: Flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
5-56 PRO is the high-quality multi-purpose oil for lubrication, loosening, cleaning and protection. The refined eqpts loosens rusted screws and lubricates heads of all kinds. 5-56 PRO is as a moisturizing metal cleaner can be used as well as a high-quality oiling. Due to the high humidity removal, it also eliminates contact problems in plug-in connections. 5-56 PRO is silicon-free, non gummy and between -50 to +150 °C can be used.
This text is machine translated.
Description
5-56 PRO is the high-quality multi-purpose oil for lubrication, loosening, cleaning and protection. The refined eqpts loosens rusted screws and lubricates heads of all kinds. 5-56 PRO is as a moisturizing metal cleaner can be used as well as a high-quality oiling. Due to the high humidity removal, it also eliminates contact problems in plug-in connections. 5-56 PRO is silicon-free, non gummy and between -50 to +150 °C can be used.
This text is machine translated.
What kind of Spray Lubricants are you looking for?