• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC 5-56 + PTFE CLEVER-STRAW Multi-oil + PTFE with Clever-Straw 500 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 41.98)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-oil + PTFE with Clever-Straw

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

All-purpose oil

Capacity

500 ml

Content

500 ml

Documents & Downloads

Security datasheet

Security datasheet 2001972 CRC 5-56 + PTFE CLEVER-STRAW Multi-oil + PTFE with Clever-Straw 500 ml

Signal word

Attention

GHS / H Statements

  • H 223: Flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

5-56 + PTFE is the high-quality multi-purpose oil with PTFE additive and Clever-Straw spray technology. The high-quality mechanical oil lubricates, dissolves and protects. The PTFE grease additive ensures permanent wear protection, high pressure absorption capacity and reliable lubrication even under extreme conditions. 5-56 + PTFE is silicone-free, non-resinous and can be used between -50°C to +150°C. The Clever-Straw special spray head with foldable spray tube enables spraying either over the surface or on the spot.

This text is machine translated.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)