ASSEMBLY PASTE anti-fixed burning and assembly paste
Technical specifications
Product type
Paste
Capacity
500 ml
Content
500 ml
Heat resistance
-30 to +150 °C
Documents & Downloads
Datasheet
Datasheet 1497035 CRC ASSEMBLY PASTE ASSEMBLY PASTE anti-fixed burning and assembly paste 500 ml
Security datasheet
Security datasheet 1497035 CRC ASSEMBLY PASTE ASSEMBLY PASTE anti-fixed burning and assembly paste 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501B: Dispose of contents/container at a recycling center
Description
ASSEMBLY PASTE is the universal mounting paste for the food technology. The white, metal-free lubrication and screw paste is Lubrication effectiveness from -30°C to +150 °C and effective in separation up to 1100°C. It simplifies the installation and prevents cold welding. ASSEMBLY PASTE is in the highest NSF H1 category for the food technology registered and can even be used when a food contact cannot be completely ruled out. With Perma-LOCK special spray head for maximum safety in food production.
ASSEMBLY PASTE is the universal mounting paste for the food technology. The white, metal-free lubrication and screw paste is Lubrication effectiveness from -30°C to +150 °C and effective in separation up to 1100°C. It simplifies the installation and prevents cold welding. ASSEMBLY PASTE is in the highest NSF H1 category for the food technology registered and can even be used when a food contact cannot be completely ruled out. With Perma-LOCK special spray head for maximum safety in food production.
This text is machine translated.
What kind of Lubricants & Grease are you looking for?