• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC BRAKLEEN PRO 32694-DE 500 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

441 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 16.98)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brake cleaner

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Brake cleaner

Content

500 ml

Documents & Downloads

Datasheet

Datasheet 1497679 CRC BRAKLEEN PRO 32694-DE 500 ml

User & Safety Instructions

User & Safety Instructions 1497679 CRC BRAKLEEN PRO 32694-DE 500 ml

Security datasheet

Security datasheet 1497679 CRC BRAKLEEN PRO 32694-DE 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Braekleen PRO-" of the voluminous" is the unique brake cleaner with Formula 5 - is proven and tested million times. The most effective way for cleaning brake, gears, engine parts, etc. quickly and without any residues. BRĀKLEEN cleans up to 40 brake discs with 5-component formula. The five active ingredient components ensure an optimum cleaning of oil, grease, road grime, brake dust and brake fluid. High productivity by balanced meter system. Pleasant to work with its unique fragrance. Optimum use by user-friendly spray head and 360° spray. Dries fast and residue free.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)