• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC CHAIN LUBE Chain spray CHAIN LUBE 500 ml

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 45.98)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chain spray CHAIN LUBE

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Chain spray lubricant

Capacity

500 ml

Content

500 ml

Documents & Downloads

Security datasheet

Security datasheet 1838334 CRC CHAIN LUBE Chain spray CHAIN LUBE 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

CHAIN LUBE is the special chain lubricant for the food technology. The high-purity, odourless adhesive lubricant silicon-free and up to +175 °C can be used. It is ideally suited for long-term lubrication of chains, gear wheels, linkage or sliding guides. Through the PTFE additive is the sliding effects and pressure capacity increases. CHAIN LUBE is in the highest NSF H1 category for the food technology registered and can even be used when a food contact is not completely auszuschliesen. With Perma-LOCK special spray head for maximum safety in food production.

This text is machine translated.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)