Datasheet 1517971 CRC COOPER PASTE 32684-AA 250 ml
Security datasheet
Security datasheet 1517971 CRC COOPER PASTE 32684-AA 250 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501B: Dispose of contents/container at a recycling center
Description
COPPER PASTE is the high-quality anti-fixed burning and assembly paste copper-based. The very fine copper powder in combination with a drip-free basis fat guarantees long-term effect even under extreme operating conditions from -30°C to 1000°C. COPPER PASTE PRO is without dripping and also runs at high temperatures. The Copper Paste is an ideal Anti-Seize-separating paste for protection against cold welding, provides for a uniform tightening torque for the installation of screw connections and enables easy dismantling after high temperature load. It absorbs sounds and vibrations and protects against corrosion.
This text is machine translated.
Description
COPPER PASTE is the high-quality anti-fixed burning and assembly paste copper-based. The very fine copper powder in combination with a drip-free basis fat guarantees long-term effect even under extreme operating conditions from -30°C to 1000°C. COPPER PASTE PRO is without dripping and also runs at high temperatures. The Copper Paste is an ideal Anti-Seize-separating paste for protection against cold welding, provides for a uniform tightening torque for the installation of screw connections and enables easy dismantling after high temperature load. It absorbs sounds and vibrations and protects against corrosion.