• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC COPPER PASTE Copper Paste 100 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 159.90)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COPPER PASTE Copper Paste

  • Protection against rust and corrosion
  • Lubricationeffectively also during high pressure load

Technical specifications

Container type

Tube

Product type

Copper brazing paste

Capacity

100 ml

Content

100 ml

Heat resistance

-30 - +1100 ºC

Documents & Downloads

Information

Information 886399 CRC COPPER PASTE Copper Paste 100 ml

Security datasheet

Security datasheet 886399 CRC COPPER PASTE Copper Paste 100 ml

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

high-quality anti-fixed burning and assembly paste. Drip-free, part-synthetic basis fat with high portion of separate-effective, very fine copper cross section powder. Prevents seizing and clamping.

This text is machine translated.

Features

  • Drip-freely also on hot, vertical surfaces
  • Separate-effectively up to the melting point of the copper with approx. 1100 ºC. Not stiffen and cold and hot water resistant.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)