• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC DIRECT FOOD CONTACT LUB 3H and H1 high-performance isolating agent 500 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 39.98)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3H and H1 high-performance isolating agent

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Food-safe lubricant

Capacity

500 ml

Max. temperature

120 °C

Content

500 ml

Specification (oil)

NSF H1

NSF 3H

Min. temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 2622869 CRC DIRECT FOOD CONTACT LUB 3H and H1 high-performance isolating agent 500 ml

Security datasheet

Security datasheet 2622869 CRC DIRECT FOOD CONTACT LUB 3H and H1 high-performance isolating agent 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

Direct Contact Food Lube is an NSF-registered, high-performance 3H and H1 direct food contact release agent and an extremely efficient multipurpose lubricant for use in food processing plants where occasional contact with food is possible.

This text is machine translated.

Features

  • NSF registered: 3H and H1 (165006)Non-toxic, almost odorless and safe for use in the food industryPerma lock spray head for maximum safetyUse as non-stick release agent to prevent food from adhering to surfacesLong-term, stable lubrication of moving partsExtensive temperature resistance from -10 °C to 120 °C.Protects against corrosionHalal certifiedSilicone-free

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)