P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
DRY MOLY LUBE is the sliding paint and dry lubricant based on MoS2 (molybdenum sulphide. The sliding paint reduces friction and wear on the gears, bolts, bearings, hinges and so on DRY MOLY LUBE dries quickly and is free from oil, grease and silicone. The black MoS2-Film is high-pressure-resistant, material-compatibly, water-repellent and heat resistant up to + 400°C.
DRY MOLY LUBE is the sliding paint and dry lubricant based on MoS2 (molybdenum sulphide. The sliding paint reduces friction and wear on the gears, bolts, bearings, hinges and so on DRY MOLY LUBE dries quickly and is free from oil, grease and silicone. The black MoS2-Film is high-pressure-resistant, material-compatibly, water-repellent and heat resistant up to + 400°C.
This text is machine translated.
What kind of Lubricants & Grease are you looking for?