• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC EJECTOR LUBE High temperature lubricating oil 500 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 51.98)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High temperature lubricating oil

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Oil

Capacity

500 ml

Max. temperature

250 °C

Content

500 ml

Documents & Downloads

Datasheet

Datasheet 2001977 CRC EJECTOR LUBE High temperature lubricating oil 500 ml

Security datasheet

Security datasheet 2001977 CRC EJECTOR LUBE High temperature lubricating oil 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

Ejector LUBE is the synthetic, high temperature resistant long-term lubricant for plastics processing. Synthetic special lubricating oil with highest pressure and temperature resistance. Ideal for long-term lubrication of ejector pins, guide pins and precision mechanics.

This text is machine translated.

Features

  • Prevents jaws from becoming blocked by ejector and slide rails
  • Leaves no residue on the molded parts
  • Reduces friction and wear, increases gas tightness of ejector
  • Does not resinate, silicone-free, can be used up to 250 °C.
  • NSF H1 registered.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)