• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC EXTREME LUBE EXTREME LUBE high pressure synthesis fat 500 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 57.98)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

EXTREME LUBE high pressure synthesis fat

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

All-purpose grease

Capacity

500 ml

Content

500 ml

Documents & Downloads

Datasheet

Datasheet 1497038 CRC EXTREME LUBE EXTREME LUBE high pressure synthesis fat 500 ml

Security datasheet

Security datasheet 1497038 CRC EXTREME LUBE EXTREME LUBE high pressure synthesis fat 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

EXTREME LUBE is the synthesis of fat for the highest demands. The white special grease with high-pressure additives has excellent water resistance and a wide range of temperature from -40°C to + 180 °C, short-term up to +200°C. EXTREME LUBE is in the highest NSF H1 category for use in the lebenmsitteltechnik registered. The high-performance grease can be used universally and guarantees long-term lubrication of parts of machine and store, even in extreme conditions.

This text is machine translated.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)