• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC Foam Cleaner 10278-AB Foam cleaner 500 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

143 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 23.98)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FOAM CLEANER surface foam-cleaner

  • Deep effective
  • Bio-degradable
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

Product type

Foam cleaner

Content

500 ml

Use

Plastic

Documents & Downloads

Datasheet

Datasheet 886391 CRC Foam Cleaner 10278-AB Foam cleaner 500 ml

Information

Information 886391 CRC Foam Cleaner 10278-AB Foam cleaner 500 ml

Security datasheet

Security datasheet 886391 CRC Foam Cleaner 10278-AB Foam cleaner 500 ml

Signal word

Danger

GHS / H Statements

  • H229: Pressurized container: may burst if heated
  • H 318: Causes serious eye damage

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 313: Seek medical advice
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

FOAM CLEANER is aqueous foam cleaner with FDA NSF A1 certification. The active foam has a high dirt removing power, is deeply effective, biodegradable and does not flows down even on vertical surfaces. Perfectly suited for cleaning glass, ceramic and plastic surfaces, machine parts, instruments, furniture and packaging.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)