• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC GRAFIT ASSEMBLY PASTA 500ml GRAPHITE ASSEMBLY PASTE Assembly Spray 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 73.98)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GRAPHITE ASSEMBLY PASTE Assembly Spray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Paste

Capacity

500 ml

Content

500 ml

Heat resistance

-30 to +650 °C

Documents & Downloads

Security datasheet

Security datasheet 1499646 CRC GRAFIT ASSEMBLY PASTA 500ml GRAPHITE ASSEMBLY PASTE Assembly Spray 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501B: Dispose of contents/container at a recycling center

Description

GRAPHITE ASSEMBLY PASTE is the black lubricating paste with graphite and MoS2. Through the solid lubricants it is extremely pressure recording enabled and in a wide temperature range of -30°C to 650°C Lubrication effectiveness. The Olpaste is particularly as high temperature lubricants with slow and stock movements.

This text is machine translated.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)